USD

TCK305G,LF Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : TCK305GLFTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43392
  • Cut Tape (CT)  : TCK305GLFCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,966 - Immediate
  • Unit Price: $1.12000

TCK305G,LF

Datasheet
Digi-Key Part Number TCK305GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK305G,LF
Copy  
Description IC PWR SWITCH N-CHAN 1:1 9WCSP
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)

Copy  
Documents & Media
Datasheets TCK305G
Product Training Modules Load Switch IC
Featured Product Discrete Solid State Drive (SSD) Solution
EDA / CAD Models TCK305G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TCK30
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.3V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type -
Features Slew Rate Controlled, Status Flag
Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 9-WCSP (1.5x1.5)
Package / Case 9-UFBGA, CSPBGA
Base Part Number HN2D02
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCK305GLFDKR