USD
Favorite

TCK304G,LF Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Price & Procurement
9,985 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00000 $10.00
25 0.94920 $23.73
100 0.72890 $72.89
250 0.64412 $161.03
500 0.61020 $305.10
1,000 0.47460 $474.60
2,500 0.45087 $1,127.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCK304GLFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.43392
  • Cut Tape (CT)  : TCK304GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,985 - Immediate
  • Unit Price: $1.12000

TCK304G,LF

Datasheet
Digi-Key Part Number TCK304GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK304G,LF
Copy  
Description IC PWR SWITCH N-CHAN 1:1 9WCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)

Copy  
Documents & Media
Datasheets TCK304G
Product Training Modules Load Switch IC
Featured Product Discrete Solid State Drive (SSD) Solution
EDA / CAD Models TCK304G by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.3V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type -
Features Slew Rate Controlled, Status Flag
Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 9-WCSP (1.5x1.5)
Package / Case 9-UFBGA, CSPBGA
Base Part Number 2SC2859
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCK304GLFDKR