USD
Favorite

TCK206G,LF Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Price & Procurement
694 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45000 $4.50
25 0.42000 $10.50
100 0.31200 $31.20
250 0.26400 $66.00
500 0.25200 $126.00
1,000 0.18600 $186.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCK206GLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17400
  • Cut Tape (CT)  : TCK206GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 694 - Immediate
  • Unit Price: $0.53000

TCK206G,LF

Datasheet
Digi-Key Part Number TCK206GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK206G,LF
Copy  
Description IC PWR SWITCH N-CHAN 1:1 4WCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)

Copy  
Documents & Media
Datasheets TCK206G,7G,8G
Featured Product Discrete Solid State Drive (SSD) Solution
EDA / CAD Models TCK206G by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 18.1mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-WCSP (0.90x0.90)
Package / Case 4-XFBGA, CSPBGA
Base Part Number TC7ST00
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCK206GLFDKR