USD
Favorite

TCK111G,LF Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)
Price & Procurement
1,135 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
25 0.62000 $15.50
100 0.47000 $47.00
250 0.40000 $100.00
500 0.38000 $190.00
1,000 0.29000 $290.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCK111GLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27000
  • Cut Tape (CT)  : TCK111GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: $0.75000

TCK111G,LF

Datasheet
Digi-Key Part Number TCK111GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK111G,LF
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 8.3mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Over Temperature, Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-WCSPC (1.5x1.0)
Package / Case 6-UFBGA, WLCSP
Base Part Number 2SK4003
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCK111GLF(SDKR
TCK111GLF(SDKR-ND
TCK111GLFDKR