Add To Favorites
Product Overview
Digi-Key Part Number TCK107AFLFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCK107AF,LF

Description LOAD SWITCH IC WITH LOW ON-RESIS
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCK106AF,7AF,8AF
Mfg Application Notes Load-Switch IC Application Note
Product Training Modules Load Switch IC
Featured Product Low Power Discrete Semiconductors for the Internet of Things (IoT)
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type -
Number of Outputs -
Ratio - Input:Output -
Output Configuration -
Output Type -
Interface -
Voltage - Load 1.1 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 1A
Rds On (Typ) 63 mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCK107AG,LF - Toshiba Semiconductor and Storage | TCK107AGLFCT-ND DigiKey Electronics
  • TCK107AG,LF
  • Toshiba Semiconductor and Storage
  • IC POWER DIST LOAD SWITCH 4WCSP
  • Unit Price $0.54000
  • TCK107AGLFCT-ND
  • TCK108AF,LF - Toshiba Semiconductor and Storage | TCK108AFLFCT-ND DigiKey Electronics
  • TCK108AF,LF
  • Toshiba Semiconductor and Storage
  • IC POWER DIST LOAD SWITCH SMV
  • Unit Price $0.54000
  • TCK108AFLFCT-ND
Additional Resources
Standard Package ? 1
Other Names TCK107AFLFCT

19:35:09 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42000 $4.20
25 0.35440 $8.86
100 0.28840 $28.84
250 0.23896 $59.74
500 0.19776 $98.88
1,000 0.14832 $148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCK107AFLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13200
  • Digi-Reel® ? : TCK107AFLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback