Add To Favorites
Product Overview
Digi-Key Part Number TC7WZU04FULJ(CTCT-ND
Quantity Available 5,749
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WZU04FU,LJ(CT

Description IC INVERTER 3CH 8SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 3 Channel US8

Documents & Media
Datasheets TC7WZU04FU,FK
Online Catalog 7WZU
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7WZU
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 16mA, 16mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package US8
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
 
Additional Resources
Standard Package ? 1
Other Names TC7WZU04FULJ(CTCT

16:39:25 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32400 $3.24
25 0.26640 $6.66
100 0.21300 $21.30
250 0.15492 $38.73
500 0.12586 $62.93
1,000 0.09682 $96.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7WZU04FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08460
  • Digi-Reel® ? : TC7WZU04FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback