Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TC7W02FUTE12LFCT-ND
Quantity Available 1,846
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W02FUTE12LF

Description IC GATE NOR 2CH 2-INP SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

NOR Gate IC 2 Channel SM8

Documents & Media
Datasheets TC7W02F(FU,FK)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7W
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SM8
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Part Number 7W02
 
You May Also Be Interested In
  • IE0305D - XP Power | 1470-2387-5-ND DigiKey Electronics
  • IE0305D
  • XP Power
  • DC/DC CONVERTER 5V 1W
  • Unit Price $4.15000
  • 1470-2387-5-ND
Additional Resources
Standard Package ? 1
Other Names TC7W02FUTE12LFCT
TC7W02FUTFCT
TC7W02FUTFCT-ND

03:46:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37100 $3.71
25 0.32440 $8.11
100 0.27810 $27.81
250 0.24104 $60.26
500 0.20394 $101.97
1,000 0.15759 $157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TC7W02FUTE12LFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback