Add To Favorites
TC7USB40FT(EL) USB Switch IC 2 Channel 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40000 $4.00
25 0.34960 $8.74
100 0.29970 $29.97
250 0.25976 $64.94
500 0.21980 $109.90
1,000 0.16985 $169.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC7USB40FT(EL)CT-ND
Copy   TC7USB40FT(EL)CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7USB40FT(EL)

Copy   TC7USB40FT(EL)
Description IC SWITCH USB DUAL SPDT 14TSSOP
Copy   IC SWITCH USB DUAL SPDT 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

USB Switch IC 2 Channel 14-TSSOP

Copy   USB Switch IC 2 Channel 14-TSSOP
Documents & Media
Datasheets TC7USB40FT
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 14 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.5GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G08DCKR - Texas Instruments | 296-11602-1-ND DigiKey Electronics
  • SN74LVC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.43000
  • 296-11602-1-ND
  • UE76-A20-3000T - Amphenol Commercial Products | UE76-A20-3000TCT-ND DigiKey Electronics
  • UE76-A20-3000T
  • Amphenol Commercial Products
  • CONN SFP+ RCPT 20PS R/A SMD GOLD
  • Unit Price $1.36000
  • UE76-A20-3000TCT-ND
  • 10122382-102LF - Amphenol Commercial Products | 609-4761-ND DigiKey Electronics
  • 10122382-102LF
  • Amphenol Commercial Products
  • SFP+ 1X1 CAGE W/HOLE
  • Unit Price $2.10000
  • 609-4761-ND
Additional Resources
Standard Package ? 1
Other Names TC7USB40FT(EL)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7USB40FT(EL)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15035

05:04:36 12/17/2018