Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TC7USB3212WBG(ELAHCT-ND
Quantity Available 2,460
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7USB3212WBG(ELAH

Description QUAD SPDT USB SWITCH, V: 1.95V,
Detailed Description

Multiplexer/Demultiplexer 4 x 1:2 20-WCSP

Documents & Media
Datasheets TC7USB3212WBG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7USB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multiplexer/Demultiplexer
Circuit 4 x 1:2
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC7USB3212WBG(ELAHCT

14:47:13 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.58600 $15.86
25 1.41640 $35.41
100 1.27460 $127.46
250 1.13300 $283.25
500 0.99138 $495.69
1,000 0.82143 $821.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7USB3212WBG(ELAHTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.74250
Send Feedback