Add To Favorites
TC7USB31FK(TE85L,F SPST Switches 1 x 1:1 US8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57700 $5.77
25 0.51080 $12.77
100 0.44500 $44.50
250 0.38728 $96.82
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC7USB31FK(TE85LFCT-ND
Copy   TC7USB31FK(TE85LFCT-ND
Quantity Available 2,629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7USB31FK(TE85L,F

Copy   TC7USB31FK(TE85L,F
Description DUAL SPST USB SWITCH US8
Copy   DUAL SPST USB SWITCH US8
Detailed Description

SPST Switches 1 x 1:1 US8

Copy   SPST Switches 1 x 1:1 US8
Documents & Media
Datasheets TC7USB31FK
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7USB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type SPST Switches
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number 7USB31
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4066BM96 - Texas Instruments | 296-14475-1-ND DigiKey Electronics
  • CD4066BM96
  • Texas Instruments
  • IC QUAD BILATERAL SWITCH 14-SOIC
  • Unit Price $0.42000
  • 296-14475-1-ND
  • TC7WH157FU,LJ(CT - Toshiba Semiconductor and Storage | TC7WH157FULJ(CTCT-ND DigiKey Electronics
  • TC7WH157FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC MULTIPLEXER DIGITAL SM8
  • Unit Price $0.46000
  • TC7WH157FULJ(CTCT-ND
  • TC7W66FU,LF - Toshiba Semiconductor and Storage | TC7W66FULFCT-ND DigiKey Electronics
  • TC7W66FU,LF
  • Toshiba Semiconductor and Storage
  • IC BILATERAL SWITCH DUAL SM8
  • Unit Price $0.47000
  • TC7W66FULFCT-ND
  • SN74CB3Q3306APWR - Texas Instruments | 296-15102-1-ND DigiKey Electronics
  • SN74CB3Q3306APWR
  • Texas Instruments
  • IC DUAL FET BUS SWITCH 8-TSSOP
  • Unit Price $0.88000
  • 296-15102-1-ND
Additional Resources
Standard Package ? 1
Other Names TC7USB31FK(TE85LFCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TC7USB31FK(TE85LFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,629 - Immediate
  • Unit Price: Digi-Reel®

12:34:40 12/13/2018