Add To Favorites
Product Overview
Digi-Key Part Number TC7SET14FLJ(CTCT-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET14F,LJ(CT

Description IC INVERTER SCHMITT SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SMV

Documents & Media
Datasheets TC7SET14F,FU
Online Catalog 7SET
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 0.6 V
Logic Level - High 1.9 V ~ 2.1 V
Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names TC7SET14FLJ(CTCT

04:33:53 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32400 $3.24
25 0.25240 $6.31
100 0.19110 $19.11
250 0.13520 $33.80
500 0.10816 $54.08
1,000 0.08292 $82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET14FLJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.07000
  • Digi-Reel® ? : TC7SET14FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback