Add To Favorites
TC78S122FTG,EL Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.09000 $30.90
25 2.78120 $69.53
100 2.53380 $253.38
250 2.28660 $571.65
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC78S122FTGELCT-ND
Copy   TC78S122FTGELCT-ND
Quantity Available 1,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC78S122FTG,EL

Copy   TC78S122FTG,EL
Description IC MTR DRVR BIPLR 4.5-5.5V 48QFN
Copy   IC MTR DRVR BIPLR 4.5-5.5V 48QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)

Copy   Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Documents & Media
Datasheets TC78S122FTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 8 V ~ 38 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TC78S122FTGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC78S122FTGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52950
  • Digi-Reel® ? : TC78S122FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: Digi-Reel®

12:23:53 1/21/2019