Add To Favorites
TC78S121FTG,EL Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.96100 $29.61
25 2.66520 $66.63
100 2.42820 $242.82
250 2.19132 $547.83
500 1.96628 $983.14
1,000 1.65830 $1,658.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC78S121FTGELCT-ND
Copy   TC78S121FTGELCT-ND
Quantity Available 2,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC78S121FTG,EL

Copy   TC78S121FTG,EL
Description IC MOTOR DRIVER PAR 48QFN
Copy   IC MOTOR DRIVER PAR 48QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)

Copy   Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Documents & Media
Datasheets TC78S121FTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 8 V ~ 38 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A3988SJPTR-T - Allegro MicroSystems, LLC | 620-1460-1-ND DigiKey Electronics
  • A3988SJPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 48LQFP
  • Unit Price $5.56000
  • 620-1460-1-ND
Additional Resources
Standard Package ? 1
Other Names TC78S121FTGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC78S121FTGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.52950
  • Digi-Reel® ? : TC78S121FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,555 - Immediate
  • Unit Price: Digi-Reel®

17:54:15 1/16/2019