Add To Favorites
TC78H651FNG(O,EL) Motor Driver DMOS 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15500 $11.55
25 1.09600 $27.40
100 0.90020 $90.02
250 0.84152 $210.38
500 0.74366 $371.83
1,000 0.58710 $587.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC78H651FNG(OEL)CT-ND
Copy   TC78H651FNG(OEL)CT-ND
Quantity Available 7,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC78H651FNG(O,EL)

Copy   TC78H651FNG(O,EL)
Description IC MOTOR DRIVER 16TSSOP
Copy   IC MOTOR DRIVER 16TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver DMOS 16-TSSOP

Copy    Motor Driver DMOS  16-TSSOP
Documents & Media
Datasheets TC78H651FNG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface -
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 1.5A
Voltage - Supply -
Voltage - Load 1.8V ~ 6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
You May Also Be Interested In
  • MTS2916A-HGC1 - Microchip Technology | MTS2916A-HGC1-ND DigiKey Electronics
  • MTS2916A-HGC1
  • Microchip Technology
  • IC MTR DRV BIPOLR 4.5-5.5V 24SOP
  • Unit Price $1.12000
  • MTS2916A-HGC1-ND
  • A3916GESTR-T-1 - Allegro MicroSystems, LLC | 620-1832-1-ND DigiKey Electronics
  • A3916GESTR-T-1
  • Allegro MicroSystems, LLC
  • IC MTR DRVR BIPOLR 2.7-15V 20QFN
  • Unit Price $1.28000
  • 620-1832-1-ND
Additional Resources
Standard Package ? 1
Other Names TC78H651FNG(O,EL)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC78H651FNG(OEL)TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53200
  • Digi-Reel® ? : TC78H651FNG(OEL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,907 - Immediate
  • Unit Price: Digi-Reel®

08:44:33 8/23/2019