Add To Favorites
TC78H611FNG,EL Bipolar Motor Driver DMOS PWM 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41900 $14.19
25 1.33920 $33.48
100 1.14080 $114.08
250 1.07120 $267.80
500 0.93730 $468.65
1,000 0.77662 $776.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC78H611FNGELCT-ND
Copy   TC78H611FNGELCT-ND
Quantity Available 7,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC78H611FNG,EL

Copy   TC78H611FNG,EL
Description IC MOTOR DRIVER 16TSSOP
Copy   IC MOTOR DRIVER 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar Motor Driver DMOS PWM 16-TSSOP

Copy   Bipolar Motor Driver DMOS PWM 16-TSSOP
Documents & Media
Datasheets TC78H611FNG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver
Output Configuration Pre-Driver - Half Bridge (2)
Interface PWM
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 1.1A
Voltage - Supply 2.7V ~ 5.5V
Voltage - Load 2.5V ~ 15V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
You May Also Be Interested In
  • TB6552FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6552FNGC8ELCT-ND DigiKey Electronics
  • TB6552FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER 2.7V-5.5V 16SSOP
  • Unit Price $1.58000
  • TB6552FNGC8ELCT-ND
Additional Resources
Standard Package ? 1
Other Names TC78H611FNGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC78H611FNGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.70200
  • Digi-Reel® ? : TC78H611FNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,995 - Immediate
  • Unit Price: Digi-Reel®

11:42:52 8/25/2019