Add To Favorites
TC75W51FK(TE85L,F) General Purpose Amplifier 2 Circuit US8
Product Overview
Digi-Key Part Number TC75W51FK(TE85LF)CT-ND
Copy   TC75W51FK(TE85LF)CT-ND
Quantity Available 3,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC75W51FK(TE85L,F)

Copy   TC75W51FK(TE85L,F)
Description IC OP AMP GP 600KHZ US8
Copy   IC OP AMP GP 600KHZ US8
Detailed Description

General Purpose Amplifier 2 Circuit US8

Copy   General Purpose Amplifier 2 Circuit  US8
Documents & Media
Datasheets TC75W51FU,FK
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 600kHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 120µA
Voltage - Supply, Single/Dual (±) 1.5 V ~ 7 V, ±0.75 V ~ 3.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC75W51FK(TE85LF)CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54500 $5.45
25 0.48280 $12.07
100 0.42040 $42.04
250 0.36592 $91.48
500 0.31142 $155.71
1,000 0.24914 $249.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

13:53:56 9/22/2018