Add To Favorites
TC75S54FU(TE85L,F) General Purpose Amplifier 1 Circuit USV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42000 $4.20
25 0.35440 $8.86
100 0.28840 $28.84
250 0.23896 $59.74
500 0.19776 $98.88
1,000 0.14832 $148.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC75S54FU(TE85LF)CT-ND
Copy   TC75S54FU(TE85LF)CT-ND
Quantity Available 14,622
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC75S54FU(TE85L,F)

Copy   TC75S54FU(TE85L,F)
Description IC OP AMP GP CMOS USV
Copy   IC OP AMP GP CMOS USV
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit USV

Copy   General Purpose Amplifier 1 Circuit  USV
Documents & Media
Datasheets TC75S54F,FU,FE
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.7 V/µs
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 100µA
Current - Output / Channel 700µA
Voltage - Supply, Single/Dual (±) 3.5 V ~ 7 V, ±0.9 V ~ 1.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC75S54FU(TE85LF)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S54FU(TE85LF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.13200

16:52:58 1/19/2019