Add To Favorites
Product Overview
Digi-Key Part Number TC75S54FLFCT-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S54F,LF

Description IC OPAMP GP 900KHZ SMV-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit SMV

Documents & Media
Datasheets TC75S54F,FU,FE
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.7 V/µs
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 100µA
Current - Output / Channel 700µA
Voltage - Supply, Single/Dual (±) 3.5 V ~ 7 V, ±0.9 V ~ 1.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names TC75S54FLFCT

01:40:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44700 $4.47
25 0.37640 $9.41
100 0.30640 $30.64
250 0.25388 $63.47
500 0.21012 $105.06
1,000 0.15759 $157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S54FLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14025
  • Digi-Reel® ? : TC75S54FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback