Add To Favorites
TC74VHC138F(EL,K,F Decoder 1 x 3:8 16-SOP
Product Overview
Digi-Key Part Number TC74VHC138F(ELKFCT-ND
Copy   TC74VHC138F(ELKFCT-ND
Quantity Available 1,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC74VHC138F(EL,K,F

Copy   TC74VHC138F(EL,K,F
Description IC DECODER 1 X 3:8 16SOP
Copy   IC DECODER 1 X 3:8 16SOP
Detailed Description

Decoder 1 x 3:8 16-SOP

Copy   Decoder 1 x 3:8 16-SOP
Documents & Media
Datasheets TC74VHC138F,FT,FK
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Decoder
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 8mA, 8mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names TC74VHC138F(ELKFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58900 $5.89
25 0.51560 $12.89
100 0.44190 $44.19
250 0.38296 $95.74
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74VHC138F(ELKFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22165

09:33:42 9/24/2018