Add To Favorites
TC74LCX244F(EL,K,F Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
25 0.52680 $13.17
100 0.45890 $45.89
250 0.39940 $99.85
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC74LCX244F(ELKFCT-ND
Copy   TC74LCX244F(ELKFCT-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC74LCX244F(EL,K,F

Copy   TC74LCX244F(EL,K,F
Description IC BUFFER NON-INVERT 3.6V 20SOP
Copy   IC BUFFER NON-INVERT 3.6V 20SOP
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Documents & Media
Datasheets TC74LCX244F, FK, FT
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC74LCX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names TC74LCX244F(ELKFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74LCX244F(ELKFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23925

12:02:12 11/17/2018