Add To Favorites
TC4081BF(EL,N,F) AND Gate IC 4 Channel 14-SOP
Product Overview
Digi-Key Part Number TC4081BF(ELNF)CT-ND
Copy   TC4081BF(ELNF)CT-ND
Quantity Available 1,272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC4081BF(EL,N,F)

Copy   TC4081BF(EL,N,F)
Description IC GATE AND 4CH 2-INP 14SOP
Copy   IC GATE AND 4CH 2-INP 14SOP
Detailed Description

AND Gate IC 4 Channel 14-SOP

Copy   AND Gate IC 4 Channel  14-SOP
Documents & Media
Datasheets TC4081BF, BP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 18 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC4081BF(ELNF)CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54400 $5.44
25 0.47600 $11.90
100 0.40790 $40.79
250 0.35348 $88.37
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC4081BF(ELNF)TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20460

06:28:10 9/22/2018