Add To Favorites
TBD62786AFNG,EL Power Switch/Driver 18-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.40400 $14.04
25 1.32480 $33.12
100 1.12880 $112.88
250 1.05988 $264.97
500 0.92738 $463.69
1,000 0.76841 $768.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBD62786AFNGELCT-ND
Copy   TBD62786AFNGELCT-ND
Quantity Available 5,953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62786AFNG,EL

Copy   TBD62786AFNG,EL
Description TRANSISTOR ARRAY INTERFACE DRIVE
Copy   TRANSISTOR ARRAY INTERFACE DRIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 18-SSOP

Copy   Power Switch/Driver    18-SSOP
Documents & Media
Datasheets TBD62786APG, AFNG, AFWG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names TBD62786AFNGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62786AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.72030
  • Digi-Reel® ? : TBD62786AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,953 - Immediate
  • Unit Price: Digi-Reel®

16:15:32 8/18/2019