Add To Favorites
TBD62503AFWG,EL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
25 0.52040 $13.01
100 0.45330 $45.33
250 0.39456 $98.64
500 0.33578 $167.89
1,000 0.26862 $268.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBD62503AFWGELCT-ND
Copy   TBD62503AFWGELCT-ND
Quantity Available 3,368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62503AFWG,EL

Copy   TBD62503AFWG,EL
Description IC LOAD SWITCH 7CH 0.3A 16PSOP
Copy   IC LOAD SWITCH 7CH 0.3A 16PSOP
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TBD62502A,03A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 300mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TBD62503AFWGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62503AFWGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.23635
  • Digi-Reel® ? : TBD62503AFWGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,368 - Immediate
  • Unit Price: Digi-Reel®

14:40:14 12/18/2018