Add To Favorites
Product Overview
Digi-Key Part Number TBD62502AFNGELCT-ND
Quantity Available 1,070
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62502AFNG,EL

Description IC LOAD SWITCH 7CH 0.3A 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62502A,03A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.75A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names TBD62502AFNGELCT

10:48:43 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68500 $6.85
25 0.60680 $15.17
100 0.52840 $52.84
250 0.45988 $114.97
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62502AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27550
  • Digi-Reel® ? : TBD62502AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback