Add To Favorites
TBD62183AFNG,EL Power Switch/Driver 1:1 N-Channel 50mA 18-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12600 $11.26
25 1.06880 $26.72
100 0.87810 $87.81
250 0.82080 $205.20
500 0.72536 $362.68
1,000 0.57265 $572.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBD62183AFNGELCT-ND
Copy   TBD62183AFNGELCT-ND
Quantity Available 2,877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62183AFNG,EL

Copy   TBD62183AFNG,EL
Description TRANSISTOR ARRAY INTERFACE DRIVE
Copy   TRANSISTOR ARRAY INTERFACE DRIVE
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 50mA 18-SSOP

Copy   Power Switch/Driver 1:1 N-Channel 50mA 18-SSOP
Documents & Media
Datasheets TBD62183AFNG, TBD62183AFWG
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface -
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) 2.8V ~ 25V
Current - Output (Max) 50mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-LSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • TBD62783AFNG,EL - Toshiba Semiconductor and Storage | TBD62783AFNGELCT-ND DigiKey Electronics
  • TBD62783AFNG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SSOP
  • Unit Price $1.76000
  • TBD62783AFNGELCT-ND
  • MCP23017-E/SS - Microchip Technology | MCP23017-E/SS-ND DigiKey Electronics
  • MCP23017-E/SS
  • Microchip Technology
  • IC I/O EXPANDER I2C 16B 28SSOP
  • Unit Price $1.30000
  • MCP23017-E/SS-ND
  • XSDG43MB - SunLED | 1497-1043-ND DigiKey Electronics
  • XSDG43MB
  • SunLED
  • LED GREEN DIFFUSED ICE CUBE T/H
  • Unit Price $0.63000
  • 1497-1043-ND
  • XSMDK43MB - SunLED | 1497-1047-ND DigiKey Electronics
  • XSMDK43MB
  • SunLED
  • LED RED DIFFUSED ICE CUBE T/H
  • Unit Price $0.49000
  • 1497-1047-ND
  • 1SS400SMFHT2R - Rohm Semiconductor | 1SS400SMFHT2RCT-ND DigiKey Electronics
  • 1SS400SMFHT2R
  • Rohm Semiconductor
  • SWITCHING DIODES (CORRESPONDS TO
  • Unit Price $0.32000
  • 1SS400SMFHT2RCT-ND
Additional Resources
Standard Package ? 1
Other Names TBD62183AFNGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62183AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.51891
  • Digi-Reel® ? : TBD62183AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,877 - Immediate
  • Unit Price: Digi-Reel®

02:55:34 8/18/2019