USD
Favorite

TBD62084AFWG,EL Power Switch/Driver 1:1 N-Channel 500mA 18-SOP
Price & Procurement
4,510 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
25 0.98000 $24.50
100 0.75250 $75.25
250 0.66500 $166.25
500 0.63000 $315.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TBD62084AFWGELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : TBD62084AFWGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,510 - Immediate
  • Unit Price: Digi-Reel®

TBD62084AFWG,EL

Datasheet
Digi-Key Part Number TBD62084AFWGELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TBD62084AFWG,EL
Copy  
Description IC PWR SWITCH N-CHAN 1:1 18SOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 18-SOP

Copy  
Documents & Media
Datasheets TBD62083A,84A Series
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 18-SOP
Package / Case 18-SOIC (0.295", 7.50mm Width)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TBD62083AFWG,EL

IC PWR SWITCH N-CHAN 1:1 18SOP

Toshiba Semiconductor and Storage

$1.16000 Details

ULQ2003ADR

IC PWR DRIVER NPN 1:1 16SOIC

Texas Instruments

$0.56000 Details

TBD62783AFG,EL

IC PWR SWITCH N-CHAN 1:1 18SOP

Toshiba Semiconductor and Storage

$1.61000 Details
Additional Resources
Standard Package 1
Other Names TBD62084AFWGELCT