Add To Favorites
TBC857B,LM Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 320mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14900 $1.49
25 0.13520 $3.38
100 0.09730 $9.73
250 0.05732 $14.33
500 0.04758 $23.79
1,000 0.03245 $32.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBC857BLMCT-ND
Copy   TBC857BLMCT-ND
Quantity Available 3,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBC857B,LM

Copy   TBC857B,LM
Description X34 PB-F SOT-23 TRANSISTOR FOR L
Copy   X34 PB-F SOT-23 TRANSISTOR FOR L
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 320mW Surface Mount SOT-23

Copy   Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 320mW Surface Mount SOT-23
Documents & Media
Datasheets TBC857
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 650mV @ 100mA, 5mA
Current - Collector Cutoff (Max) 30nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V
Power - Max 320mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBC847B,LM - Toshiba Semiconductor and Storage | TBC847BLMCT-ND DigiKey Electronics
  • TBC847B,LM
  • Toshiba Semiconductor and Storage
  • X34 PB-F SOT-23 TRANSISTOR FOR L
  • Unit Price $0.18000
  • TBC847BLMCT-ND
  • MMBT3904-TP - Micro Commercial Co | MMBT3904TPMSCT-ND DigiKey Electronics
  • MMBT3904-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.10000
  • MMBT3904TPMSCT-ND
  • 2SA1037AKT146R - Rohm Semiconductor | 2SA1037AKT146RCT-ND DigiKey Electronics
  • 2SA1037AKT146R
  • Rohm Semiconductor
  • TRANS PNP 50V 0.15A SOT-346
  • Unit Price $0.27000
  • 2SA1037AKT146RCT-ND
  • CMPT5401 TR - Central Semiconductor Corp | CMPT5401CT-ND DigiKey Electronics
  • CMPT5401 TR
  • Central Semiconductor Corp
  • TRANS PNP 150V 0.6A SOT-23
  • Unit Price $0.49000
  • CMPT5401CT-ND
Additional Resources
Standard Package ? 1
Other Names TBC857BLMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBC857BLMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.02945
  • Digi-Reel® ? : TBC857BLMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,686 - Immediate
  • Unit Price: Digi-Reel®

15:40:09 1/22/2019