Add To Favorites
Product Overview
Digi-Key Part Number TBAW56LMCT-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

TBAW56,LM

Description DIODE ARRAY GP 80V 215MA SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Anode Standard 80V 215mA Surface Mount SOT-23-3 Flat Leads

Documents & Media
Datasheets TBAS16, TBAW56, TBAV70~
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 215mA
Speed Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction -
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBAW56LMCT

17:22:08 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20800 $2.08
25 0.18920 $4.73
100 0.13630 $13.63
250 0.08024 $20.06
500 0.06662 $33.31
1,000 0.04542 $45.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBAW56LMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03749
  • Digi-Reel® ? : TBAW56LMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback