Add To Favorites
TBAV70,LM Diode Array 1 Pair Common Cathode Standard 80V 215mA Surface Mount SOT-23-3 Flat Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20800 $2.08
100 0.13630 $13.63
500 0.06662 $33.31
1,000 0.04542 $45.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBAV70LMCT-ND
Copy   TBAV70LMCT-ND
Quantity Available 3,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBAV70,LM

Copy   TBAV70,LM
Description DIODE HS SW 80V 215MA SOT23
Copy   DIODE HS SW 80V 215MA SOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 80V 215mA Surface Mount SOT-23-3 Flat Leads

Copy   Diode Array 1 Pair Common Cathode Standard 80V 215mA Surface Mount SOT-23-3 Flat Leads
Documents & Media
Datasheets TBAS16, TBAW56, TBAV70~
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 215mA
Speed Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction -
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV70LT3G - ON Semiconductor | BAV70LT3GOSCT-ND DigiKey Electronics
  • BAV70LT3G
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price $0.11000
  • BAV70LT3GOSCT-ND
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.46000
  • B340A-FDICT-ND
  • BAV70LT1G - ON Semiconductor | BAV70LT1GOSCT-ND DigiKey Electronics
  • BAV70LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price $0.11000
  • BAV70LT1GOSCT-ND
  • SMAJ18CA-E3/61 - Vishay Semiconductor Diodes Division | SMAJ18CA-E3/61GICT-ND DigiKey Electronics
  • SMAJ18CA-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 18V 29.2V DO214AC
  • Unit Price $0.39000
  • SMAJ18CA-E3/61GICT-ND
  • DMN4036LK3-13 - Diodes Incorporated | DMN4036LK3-13DICT-ND DigiKey Electronics
  • DMN4036LK3-13
  • Diodes Incorporated
  • MOSFET N-CH 40V 8.5A DPAK
  • Unit Price $0.73000
  • DMN4036LK3-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names TBAV70LMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBAV70LMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03749
  • Digi-Reel® ? : TBAV70LMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,069 - Immediate
  • Unit Price: Digi-Reel®

01:41:03 1/21/2019