Add To Favorites
TBAT54,LM Diode Schottky 30V 140mA Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19800 $1.98
100 0.12980 $12.98
500 0.06344 $31.72
1,000 0.04326 $43.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBAT54LMCT-ND
Copy   TBAT54LMCT-ND
Quantity Available 3,565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBAT54,LM

Copy   TBAT54,LM
Description DIODE SCHOTTKY 30V 140MA SOT23
Copy   DIODE SCHOTTKY 30V 140MA SOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 140mA Surface Mount SOT-23-3

Copy   Diode Schottky 30V 140mA Surface Mount SOT-23-3
Documents & Media
Datasheets TBAT54(A,C,S)
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 140mA
Voltage - Forward (Vf) (Max) @ If 580mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TBAT54LMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBAT54LMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03570
  • Digi-Reel® ? : TBAT54LMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,565 - Immediate
  • Unit Price: Digi-Reel®

11:14:06 4/23/2019