Add To Favorites
TBAT54A,LM Diode Array 1 Pair Common Anode Schottky 30V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19800 $1.98
100 0.12980 $12.98
500 0.06344 $31.72
1,000 0.04326 $43.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBAT54ALMCT-ND
Copy   TBAT54ALMCT-ND
Quantity Available 17,207
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBAT54A,LM

Copy   TBAT54A,LM
Description DIODE SCHOTTKY 30V 100MA SOT23
Copy   DIODE SCHOTTKY 30V 100MA SOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Anode Schottky 30V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Anode Schottky 30V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets TBAT54(A,C,S)
Online Catalog Silicon Epitaxial Schottky Barrier Diode
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 580mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMD17-21VGC/TR8 - Visual Communications Company - VCC | L62405CT-ND DigiKey Electronics
  • CMD17-21VGC/TR8
  • Visual Communications Company - VCC
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.47000
  • L62405CT-ND
  • ADCMP563BRQZ - Analog Devices Inc. | ADCMP563BRQZ-ND DigiKey Electronics
  • ADCMP563BRQZ
  • Analog Devices Inc.
  • IC COMPARATOR ECL DUAL 16QSOP
  • Unit Price $6.01000
  • ADCMP563BRQZ-ND
  • LO R976-PS-1 - OSRAM Opto Semiconductors Inc. | 475-2488-1-ND DigiKey Electronics
  • LO R976-PS-1
  • OSRAM Opto Semiconductors Inc.
  • LED ORANGE DIFFUSED 0805 SMD
  • Unit Price $0.35000
  • 475-2488-1-ND
Additional Resources
Standard Package ? 1
Other Names TBAT54ALMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBAT54ALMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.03570
  • Digi-Reel® ? : TBAT54ALMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,207 - Immediate
  • Unit Price: Digi-Reel®

21:20:22 4/21/2019