Add To Favorites
TB67S215FTAG,EL Bipolar Motor Driver Power MOSFET PWM 36-WQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.59600 $25.96
25 2.31760 $57.94
100 2.08580 $208.58
250 1.85400 $463.50
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB67S215FTAGELCT-ND
Copy   TB67S215FTAGELCT-ND
Quantity Available 7,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB67S215FTAG,EL

Copy   TB67S215FTAG,EL
Description IC STEP MOTOR DRVR PWM 36WQFN
Copy   IC STEP MOTOR DRVR PWM 36WQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET PWM 36-WQFN (6x6)

Copy   Bipolar Motor Driver Power MOSFET PWM 36-WQFN (6x6)
Documents & Media
Datasheets TB67S215FTAG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 35 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
Additional Resources
Standard Package ? 1
Other Names TB67S215FTAGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67S215FTAGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.21500
  • Digi-Reel® ? : TB67S215FTAGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,814 - Immediate
  • Unit Price: Digi-Reel®

13:16:07 10/20/2018