Add To Favorites
TB67S101AFTG,EL Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.96100 $29.61
25 2.66520 $66.63
100 2.42820 $242.82
250 2.19132 $547.83
500 1.96628 $983.14
1,000 1.65830 $1,658.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB67S101AFTGELCT-ND
Copy   TB67S101AFTGELCT-ND
Quantity Available 3,946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB67S101AFTG,EL

Copy   TB67S101AFTG,EL
Description IC STEP MOTOR DRVR PAR 48WQFN
Copy   IC STEP MOTOR DRVR PAR 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)

Copy   Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Documents & Media
Datasheets TB67S101AFG,AFTG,AFNG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 3A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 47 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB67S101AFTGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67S101AFTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.52950
  • Digi-Reel® ? : TB67S101AFTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,946 - Immediate
  • Unit Price: Digi-Reel®

00:46:35 12/10/2018