Add To Favorites
TB67H400AFTG,EL Motor Driver Power MOSFET Parallel, PWM 48-WQFN (7x7)
Product Overview
Digi-Key Part Number TB67H400AFTGELCT-ND
Copy   TB67H400AFTGELCT-ND
Quantity Available 7,331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB67H400AFTG,EL

Copy   TB67H400AFTG,EL
Description IC MOTOR DRIVER PAR 48WQFN
Copy   IC MOTOR DRIVER PAR 48WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel, PWM 48-WQFN (7x7)

Copy    Motor Driver Power MOSFET Parallel, PWM 48-WQFN (7x7)
Documents & Media
Datasheets TB67H400AFTG
Featured Product TB67H400AFTG Brush Motor Driver IC
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel, PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 6A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 47 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MC33926PNBR2 - NXP USA Inc. | MC33926PNBR2CT-ND DigiKey Electronics
  • MC33926PNBR2
  • NXP USA Inc.
  • IC MOTOR DRIVER PAR 32PQFN
  • Unit Price $4.88000
  • MC33926PNBR2CT-ND
  • TB67H303HG - Toshiba Semiconductor and Storage | TB67H303HG-ND DigiKey Electronics
  • TB67H303HG
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PAR 25HZIP
  • Unit Price $8.50000
  • TB67H303HG-ND
  • PRG21BC4R7MM1RA - Murata Electronics North America | 490-4672-1-ND DigiKey Electronics
  • PRG21BC4R7MM1RA
  • Murata Electronics North America
  • PTC RESET FUSE 30V 155MA 0805
  • Unit Price $0.88000
  • 490-4672-1-ND
  • 742792022 - Wurth Electronics Inc. | 732-1614-1-ND DigiKey Electronics
  • 742792022
  • Wurth Electronics Inc.
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.22000
  • 732-1614-1-ND
Additional Resources
Standard Package ? 1
Other Names TB67H400AFTGELCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21900 $32.19
25 2.89680 $72.42
100 2.63940 $263.94
250 2.38188 $595.47
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67H400AFTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.66250
  • Digi-Reel® ? : TB67H400AFTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,331 - Immediate
  • Unit Price: Digi-Reel®

06:58:43 9/22/2018