Add To Favorites
Product Overview
Digi-Key Part Number TB67H400AFNGELCT-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

TB67H400AFNG,EL

Description IC MOTOR DRIVER PAR 48HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel, PWM 48-HTSSOP

Documents & Media
Datasheets TB67H400AFNG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel, PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 6A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 47 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 48-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names TB67H400AFNGELCT

07:48:56 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21900 $32.19
25 2.89680 $72.42
100 2.63940 $263.94
250 2.38188 $595.47
500 2.13726 $1,068.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67H400AFNGELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.82000
  • Digi-Reel® ? : TB67H400AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback