Add To Favorites
TB6586FG,C8,EL,HZ Motor Driver Bi-CMOS Parallel 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01900 $20.19
25 1.80240 $45.06
100 1.62230 $162.23
250 1.44200 $360.50
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB6586FGC8ELHZCT-ND
Copy   TB6586FGC8ELHZCT-ND
Quantity Available 1,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB6586FG,C8,EL,HZ

Copy   TB6586FG,C8,EL,HZ
Description IC MOTOR DRVR 6.5V-16.5V 24SSOP
Copy   IC MOTOR DRVR 6.5V-16.5V 24SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Bi-CMOS Parallel 24-SSOP

Copy    Motor Driver Bi-CMOS Parallel 24-SSOP
Documents & Media
Datasheets TB6586FG,AFG
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 6.5 V ~ 16.5 V
Voltage - Load -
Operating Temperature -30°C ~ 115°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOP (0.236", 6.00mm Width)
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TB6551FAG,C,8,EL - Toshiba Semiconductor and Storage | TB6551FAGC8ELCT-ND DigiKey Electronics
  • TB6551FAG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER 6V-10V 24SSOP
  • Unit Price $3.46000
  • TB6551FAGC8ELCT-ND
  • TC78B006FNG,EL - Toshiba Semiconductor and Storage | TC78B006FNGELCT-ND DigiKey Electronics
  • TC78B006FNG,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER 3.5V-16V 16SSOP
  • Unit Price $1.73000
  • TC78B006FNGELCT-ND
  • BD62012AFS-E2 - Rohm Semiconductor | BD62012AFS-E2CT-ND DigiKey Electronics
  • BD62012AFS-E2
  • Rohm Semiconductor
  • IC MOTOR DRIVER 10V-18V 24SSOPA
  • Unit Price $1.62000
  • BD62012AFS-E2CT-ND
  • TB6605FTG,EL - Toshiba Semiconductor and Storage | TB6605FTGELCT-ND DigiKey Electronics
  • TB6605FTG,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER 9V-28V 36VQFN
  • Unit Price $3.03000
  • TB6605FTGELCT-ND
  • TB6575FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6575FNGC8ELCT-ND DigiKey Electronics
  • TB6575FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER 4.5V-5.5V 24SSOP
  • Unit Price $2.83000
  • TB6575FNGC8ELCT-ND
Additional Resources
Standard Package ? 1
Other Names TB6586FG(C8ELHJCT
TB6586FG(C8ELHJCT-ND
TB6586FG,C8,EL,HZCT
TB6586FG,C8,EL,HZCT-ND
TB6586FGC8ELHZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6586FGC8ELHZTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.94500
  • Digi-Reel® ? : TB6586FGC8ELHZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,987 - Immediate
  • Unit Price: Digi-Reel®

01:07:19 1/22/2019