Add To Favorites
TB6569FTG,8,EL Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.25000 $22.50
25 2.00840 $50.21
100 1.80770 $180.77
250 1.60680 $401.70
500 1.40596 $702.98
1,000 1.16493 $1,164.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB6569FTG8ELCT-ND
Copy   TB6569FTG8ELCT-ND
Quantity Available 3,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB6569FTG,8,EL

Copy   TB6569FTG,8,EL
Description IC MOTOR DRIVER PAR 32VQFN
Copy   IC MOTOR DRIVER PAR 32VQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5)

Copy    Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5)
Documents & Media
Datasheets TB6569FG,FTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel, PWM
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 10 V ~ 45 V
Voltage - Load 10 V ~ 45 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • TB67S109AFNG,EL - Toshiba Semiconductor and Storage | TB67S109AFNGELCT-ND DigiKey Electronics
  • TB67S109AFNG,EL
  • Toshiba Semiconductor and Storage
  • IC STEP MOTOR DRVR PAR 48HTSSOP
  • Unit Price $3.89000
  • TB67S109AFNGELCT-ND
Additional Resources
Standard Package ? 1
Other Names TB6569FTG8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6569FTG8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.05300
  • Digi-Reel® ? : TB6569FTG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,786 - Immediate
  • Unit Price: Digi-Reel®

06:58:04 10/17/2018