Add To Favorites
TB6561FG,8,EL Motor Driver Bi-CMOS PWM 30-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37300 $33.73
25 3.03600 $75.90
100 2.76610 $276.61
250 2.49620 $624.05
500 2.23984 $1,119.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB6561FG8ELCT-ND
Copy   TB6561FG8ELCT-ND
Quantity Available 9,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB6561FG,8,EL

Copy   TB6561FG,8,EL
Description IC MOTOR DRIVER 10V-36V 30SSOP
Copy   IC MOTOR DRIVER 10V-36V 30SSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Motor Driver Bi-CMOS PWM 30-SSOP

Copy    Motor Driver Bi-CMOS PWM 30-SSOP
Documents & Media
Datasheets TB6561FG
Featured Product Motor Controller and Driver ICs
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 10V ~ 36V
Voltage - Load 10V ~ 36V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-BSOP (0.295", 7.50mm Width)
Supplier Device Package 30-SSOP
Base Part Number TB6561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3-1462039-0 - TE Connectivity Potter & Brumfield Relays | PB1169-ND DigiKey Electronics
  • 3-1462039-0
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 5VDC
  • Unit Price $4.13000
  • PB1169-ND
Additional Resources
Standard Package ? 1
Other Names TB6561FG(O8EL)CT
TB6561FG(O8EL)CT-ND
TB6561FG8ELCT
TB6561FGCT
TB6561FGCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6561FG8ELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.83400
  • Digi-Reel® ? : TB6561FG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,868 - Immediate
  • Unit Price: Digi-Reel®

21:39:37 3/22/2019