Add To Favorites
TB62216FTG,C8,EL Motor Driver Power MOSFET PWM 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33600 $23.36
25 2.08560 $52.14
100 1.87720 $187.72
250 1.66860 $417.15
500 1.46002 $730.01
1,000 1.20974 $1,209.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62216FTGC8ELCT-ND
Copy   TB62216FTGC8ELCT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62216FTG,C8,EL

Copy   TB62216FTG,C8,EL
Description IC MOTOR DRVR 4.75V-5.25V 48QFN
Copy   IC MOTOR DRVR 4.75V-5.25V 48QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Power MOSFET PWM 48-QFN (7x7)

Copy    Motor Driver Power MOSFET PWM 48-QFN (7x7)
Documents & Media
Datasheets TB62216FTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 38 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TB62216FTGC8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62216FTGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.09350
  • Digi-Reel® ? : TB62216FTGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

08:23:14 1/21/2019