Add To Favorites
TB62214AFTG,C8,EL Bipolar Motor Driver DMOS Parallel 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.48000 $24.80
25 2.21440 $55.36
100 1.99310 $199.31
250 1.77160 $442.90
500 1.55016 $775.08
1,000 1.28441 $1,284.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62214AFTGC8ELCT-ND
Copy   TB62214AFTGC8ELCT-ND
Quantity Available 1,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62214AFTG,C8,EL

Copy   TB62214AFTG,C8,EL
Description IC MOTOR DRIVER PAR 48QFN
Copy   IC MOTOR DRIVER PAR 48QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel 48-QFN (7x7)

Copy   Bipolar Motor Driver DMOS Parallel 48-QFN (7x7)
Documents & Media
Datasheets TB62214AFG/AFTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 38 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TB62214AFTGC8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62214AFTGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.16100
  • Digi-Reel® ? : TB62214AFTGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,981 - Immediate
  • Unit Price: Digi-Reel®

08:55:09 10/15/2018