Add To Favorites
TB62213AFTG,8,EL Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.86300 $38.63
25 3.47640 $86.91
100 3.16730 $316.73
250 2.85824 $714.56
500 2.56470 $1,282.35
1,000 2.16300 $2,163.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62213AFTG8ELCT-ND
Copy   TB62213AFTG8ELCT-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62213AFTG,8,EL

Copy   TB62213AFTG,8,EL
Description IC MOTOR DRIVER PAR 48QFN
Copy   IC MOTOR DRIVER PAR 48QFN
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)

Copy   Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Documents & Media
Datasheets TB62213AFTG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2.4A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 38 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TB62213AFTG(O8ELCT
TB62213AFTG(O8ELCT-ND
TB62213AFTG8ELCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TB62213AFTG8ELDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®

05:20:02 10/18/2018