Add To Favorites
TB62212FNG,C8,EL Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.50200 $35.02
25 3.15200 $78.80
100 2.87160 $287.16
250 2.59148 $647.87
500 2.32532 $1,162.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62212FNGC8ELCT-ND
Copy   TB62212FNGC8ELCT-ND
Quantity Available 2,513
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62212FNG,C8,EL

Copy   TB62212FNG,C8,EL
Description IC MOTOR DRIVER PAR 48HTSSOP
Copy   IC MOTOR DRIVER PAR 48HTSSOP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP

Copy   Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP
Documents & Media
Datasheets TB62212FNG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 10 V ~ 38 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 48-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BZX384-C3V9,115 - Nexperia USA Inc. | 1727-4991-1-ND DigiKey Electronics
  • BZX384-C3V9,115
  • Nexperia USA Inc.
  • DIODE ZENER 3.9V 300MW SOD323
  • Unit Price $0.29000
  • 1727-4991-1-ND
  • DRV8821DCAR - Texas Instruments | 296-41245-1-ND DigiKey Electronics
  • DRV8821DCAR
  • Texas Instruments
  • IC MOTOR DRIVER PAR 48HTSSOP
  • Unit Price $4.80000
  • 296-41245-1-ND
  • A3916GESTR-T - Allegro MicroSystems, LLC | 620-1833-1-ND DigiKey Electronics
  • A3916GESTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 16QFN
  • Unit Price $1.18000
  • 620-1833-1-ND
Additional Resources
Standard Package ? 1
Other Names TB62212FNG(OC8ELCT
TB62212FNG(OC8ELCT-ND
TB62212FNGC8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62212FNGC8ELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.90400
  • Digi-Reel® ? : TB62212FNGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,513 - Immediate
  • Unit Price: Digi-Reel®

00:37:41 10/19/2018