• Obsolete item.
Product Overview
Digi-Key Part Number TA78L012APF(J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TA78L012AP,F(J

Description IC REG LINEAR 150MA LSTM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 150mA LSTM

Documents & Media
Datasheets TA78L0xxAP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Number of Regulators 1
Current - Output 150mA
Operating Temperature -30°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Additional Resources
Standard Package ? 1
Other Names TA78L012APF(J
TA78L012APFJ

16:54:46 5/20/2018

Send Feedback