TA78L012AP(6TOJ,AF Linear Voltage Regulator IC Positive Fixed 1 Output 12V 150mA LSTM
Product Overview
Digi-Key Part Number TA78L012AP(6TOJAF-ND
Copy   TA78L012AP(6TOJAF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA78L012AP(6TOJ,AF

Copy   TA78L012AP(6TOJ,AF
Description IC REG LINEAR 12V 150MA LSTM
Copy   IC REG LINEAR 12V 150MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 150mA LSTM

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 12V 150mA LSTM
Documents & Media
Datasheets TA78L0xxAP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 6.5mA
PSRR 41dB (120Hz)
Control Features -
Protection Features Over Current
Operating Temperature -30°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA78L012AP(6TOJAF
TA78L012AP6TOJAF

03:24:08 1/20/2019