TA78L008AP,F(J Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM
Product Overview
Digi-Key Part Number TA78L008APF(J-ND
Copy   TA78L008APF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA78L008AP,F(J

Copy   TA78L008AP,F(J
Description IC REG LINEAR 150MA LSTM
Copy   IC REG LINEAR 150MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM
Documents & Media
Datasheets TA78L0xxAP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 6.5mA
PSRR 45dB (120Hz)
Control Features -
Protection Features Over Current
Operating Temperature -30°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA78L008APF(J
TA78L008APFJ

12:40:51 11/21/2018