TA78L008AP(DNSO,FM Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM
Product Overview
Digi-Key Part Number TA78L008AP(DNSOFM-ND
Copy   TA78L008AP(DNSOFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA78L008AP(DNSO,FM

Copy   TA78L008AP(DNSO,FM
Description IC REG LINEAR 8V 150MA LSTM
Copy   IC REG LINEAR 8V 150MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 150mA LSTM
Documents & Media
Datasheets TA78L0xxAP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 6.5mA
PSRR 45dB (120Hz)
Control Features -
Protection Features Over Current
Operating Temperature -30°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA78L008AP(DNSOFM
TA78L008APDNSOFM

09:26:00 2/18/2019