TA78DS05BP,F(J Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM
Product Overview
Digi-Key Part Number TA78DS05BPF(J-ND
Copy   TA78DS05BPF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA78DS05BP,F(J

Copy   TA78DS05BP,F(J
Description IC REG LINEAR 5V 30MA LSTM
Copy   IC REG LINEAR 5V 30MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM
Documents & Media
Datasheets TA78DSxxBP,05CP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 33V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 10mA
Current - Output 30mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 1mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Over Voltage, Transient Voltage
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA78DS05BPF(J
TA78DS05BPFJ

14:34:27 12/14/2018