TA78DS05BP(FJTN,FM Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM
Product Overview
Digi-Key Part Number TA78DS05BP(FJTNFM-ND
Copy   TA78DS05BP(FJTNFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA78DS05BP(FJTN,FM

Copy   TA78DS05BP(FJTN,FM
Description IC REG LINEAR 30MA LSTM
Copy   IC REG LINEAR 30MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA LSTM
Documents & Media
Datasheets TA78DSxxBP,05CP
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 33V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 10mA
Current - Output 30mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 1mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Over Voltage, Transient Voltage
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA78DS05BP(FJTNFM
TA78DS05BPFJTNFM

16:33:51 9/24/2018