TA76L431S(T6SOY,QM Voltage Reference IC 0.5mA LSTM
Product Overview
Digi-Key Part Number TA76L431S(T6SOYQM-ND
Copy   TA76L431S(T6SOYQM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA76L431S(T6SOY,QM

Copy   TA76L431S(T6SOY,QM
Description IC REG LINEAR 0.5MA LSTM
Copy   IC REG LINEAR 0.5MA LSTM
Detailed Description

Voltage Reference IC 0.5mA LSTM

Copy    Voltage Reference IC   0.5mA LSTM
Documents & Media
Datasheets TA76L431FT,S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Reference Type -
Output Type -
Voltage - Output (Min/Fixed) -
Tolerance -
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA76L431S(T6SOYQM
TA76L431ST6SOYQM

23:22:55 12/9/2018