TA76432S(T6MURATFM Voltage Reference IC 15mA LSTM
Product Overview
Digi-Key Part Number TA76432S(T6MURATFM-ND
Copy   TA76432S(T6MURATFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA76432S(T6MURATFM

Copy   TA76432S(T6MURATFM
Description IC REG LINEAR 15MA LSTM
Copy   IC REG LINEAR 15MA LSTM
Detailed Description

Voltage Reference IC 15mA LSTM

Copy    Voltage Reference IC   15mA LSTM
Documents & Media
Datasheets TA76432FT,FC,F,FR,S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Reference Type -
Output Type -
Voltage - Output (Min/Fixed) -
Tolerance -
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA76432ST6MURATFM

09:43:00 12/14/2018